
B64290L0696X038 | |
|---|---|
DigiKey Part Number | 495-B64290L0696X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0696X038 |
Description | R68/48/13 T38 TOROID |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 2.756" (70.00mm) Diameter 0.559" (14.20mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 7.7 µH |
Manufacturer TDK | Tolerance ±30% |
Series | Gap Ungapped |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 1.39 |
Part Status Active | Effective Length (le) mm 178.6 |
Core Type Toroid | Effective Area (Ae) mm² 128.7 |
Supplier Device Package R 68 x 48 x 13 | Effective Magnetic Volume (Ve) mm³ 22980.0 |
Material T38 | Finish Epoxy |
Diameter 2.756" (70.00mm) | Height 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 21,58467 € | 2.590,16 € |
| Unit Price without VAT: | 21,58467 € |
|---|---|
| Unit Price with VAT: | 25,68576 € |

