



B64290L0674X087 | |
|---|---|
DigiKey Part Number | 495-5086-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X087 |
Description | FERRITE CORE TOROID 2.94UH N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.94 |
Part Status Active | Effective Length (le) mm 89.65 |
Core Type Toroid | Effective Area (Ae) mm² 95.89 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 8597.0 |
Diameter 1.476" (37.50mm) | Finish Epoxy |
Inductance Factor (Al) 2.94 µH | Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,97100 € | 29,71 € |
| 25 | 2,51080 € | 62,77 € |
| 50 | 2,19100 € | 109,55 € |
| 100 | 1,90030 € | 190,03 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |








