
B64290L0674X027 | |
|---|---|
DigiKey Part Number | B64290L0674X027-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X027 |
Description | FERRITE CORE TOROID N27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N27 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2000 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,76620 € | 529,86 € |
| Unit Price without VAT: | 1,76620 € |
|---|---|
| Unit Price with VAT: | 2,10178 € |

