
B64290L0668X065 | |
|---|---|
DigiKey Part Number | B64290L0668X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0668X065 |
Description | FERRITE CORE TOROID 8.8UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 1.551" (39.40mm) Diameter 0.543" (13.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0668X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.71 |
Part Status Active | Effective Length (le) mm 82.97 |
Core Type Toroid | Effective Area (Ae) mm² 116.2 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 9644.0 |
Diameter 1.551" (39.40mm) | Finish Epoxy |
Inductance Factor (Al) 8.8 µH | Height 0.543" (13.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,04508 € | 730,82 € |
| Unit Price without VAT: | 3,04508 € |
|---|---|
| Unit Price with VAT: | 3,62365 € |

