



B64290L0659X037 | |
|---|---|
DigiKey Part Number | 495-5083-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0659X037 |
Description | FERRITE CORE TOROID 9.8UH T37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0659X037 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 6000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.77 |
Packaging Box | Effective Length (le) mm 96.29 |
Part Status Active | Effective Area (Ae) mm² 125.3 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 125.3 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 12070.0 |
Diameter 1.646" (41.80mm) | Finish Epoxy |
Inductance Factor (Al) 9.8 µH | Height 0.677" (17.20mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 5,09500 € | 50,95 € |
| 25 | 4,27000 € | 106,75 € |
| 80 | 3,63513 € | 290,81 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |



