Epoxy N27 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0659X027

DigiKey Part Number
495-5082-ND
Manufacturer
Manufacturer Product Number
B64290L0659X027
Description
FERRITE CORE TOROID 3.27UH N27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy N27 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0659X027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
N27
Diameter
1.646" (41.80mm)
Inductance Factor (Al)
3.27 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
0.77
Effective Length (le) mm
96.29
Effective Area (Ae) mm²
125.3
Minimum Core Cross Section (Amin) mm²
125.3
Effective Magnetic Volume (Ve) mm³
12070.0
Finish
Epoxy
Height
0.677" (17.20mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2403,32150 €797,16 €
Manufacturers Standard Package
Unit Price without VAT:3,32150 €
Unit Price with VAT:3,95259 €