
B64290L0652X037 | |
|---|---|
DigiKey Part Number | B64290L0652X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0652X037 |
Description | FERRITE CORE TOROID 4.08UH T37 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 0.717" (18.20mm) Diameter 0.307" (7.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0652X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.0 |
Part Status Active | Effective Length (le) mm 42.0 |
Core Type Toroid | Effective Area (Ae) mm² 21.04 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 884.0 |
Diameter 0.717" (18.20mm) | Finish Epoxy |
Inductance Factor (Al) 4.08 µH | Height 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,39595 € | 2.375,70 € |
| Unit Price without VAT: | 0,39595 € |
|---|---|
| Unit Price with VAT: | 0,47118 € |

