
B64290L0644X830 | |
|---|---|
DigiKey Part Number | 495-B64290L0644X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0644X830 |
Description | FERRITE CORE TOROID 2.03UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.567" (14.40mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0644X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.67 |
Part Status Active | Effective Length (le) mm 32.7 |
Core Type Toroid | Effective Area (Ae) mm² 12.27 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 401.0 |
Diameter 0.567" (14.40mm) | Finish Epoxy |
Inductance Factor (Al) 2.03 µH | Height 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,21520 € | 21,52 € |
| 250 | 0,18220 € | 45,55 € |
| 500 | 0,15930 € | 79,65 € |
| 1.500 | 0,13386 € | 200,79 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

