
B64290L0644X037 | |
|---|---|
DigiKey Part Number | B64290L0644X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0644X037 |
Description | FERRITE CORE TOROID 3.06UH T37 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 0.567" (14.40mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0644X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.67 |
Part Status Active | Effective Length (le) mm 32.7 |
Core Type Toroid | Effective Area (Ae) mm² 12.27 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 401.0 |
Diameter 0.567" (14.40mm) | Finish Epoxy |
Inductance Factor (Al) 3.06 µH | Height 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,21109 € | 949,90 € |
| Unit Price without VAT: | 0,21109 € |
|---|---|
| Unit Price with VAT: | 0,25120 € |

