
B64290L0643X035 | |
|---|---|
DigiKey Part Number | B64290L0643X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0643X035 |
Description | FERRITE CORE TOROID T35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T35 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 6000 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20375 € | 1.630,00 € |
| Unit Price without VAT: | 0,20375 € |
|---|---|
| Unit Price with VAT: | 0,24246 € |

