
B64290L0638X035 | |
|---|---|
DigiKey Part Number | 495-B64290L0638X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0638X035 |
Description | FERRITE CORE TOROID 3.2UH T35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0638X035 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.07 |
Part Status Active | Effective Length (le) mm 54.15 |
Core Type Toroid | Effective Area (Ae) mm² 26.17 |
Material T35 | Effective Magnetic Volume (Ve) mm³ 1417.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 3.2 µH | Height 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,79840 € | 19,96 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,62040 € | 62,04 € |
| 300 | 0,49663 € | 148,99 € |
| 600 | 0,47955 € | 287,73 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


