Epoxy T65 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0632X065

DigiKey Part Number
B64290L0632X065-ND
Manufacturer
Manufacturer Product Number
B64290L0632X065
Description
FERRITE CORE TOROID 5.05UH T65
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy T65 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0632X065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T65
Diameter
0.835" (21.20mm)
Inductance Factor (Al)
5.05 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
5200
Core Factor (ΣI/A) mm⁻¹
1.3
Effective Length (le) mm
43.55
Effective Area (Ae) mm²
33.63
Effective Magnetic Volume (Ve) mm³
1465.0
Finish
Epoxy
Height
0.319" (8.10mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4.0000,53183 €2.127,32 €
Unit Price without VAT:0,53183 €
Unit Price with VAT:0,63288 €