
B64290L0632X037 | |
|---|---|
DigiKey Part Number | B64290L0632X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0632X037 |
Description | FERRITE CORE TOROID 6.28UH T37 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0632X037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 0.835" (21.20mm) | |
Inductance Factor (Al) | 6.28 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6500 | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.55 | |
Effective Area (Ae) mm² | 33.63 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Epoxy | |
Height | 0.319" (8.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69501 € | 2.780,04 € |
| Unit Price without VAT: | 0,69501 € |
|---|---|
| Unit Price with VAT: | 0,82706 € |


