



B64290L0626X830 | |
|---|---|
DigiKey Part Number | 495-76698-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0626X830 |
Description | FERRITE CORE TOROID 3.42UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.937" (23.80mm) Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0626X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 0.937" (23.80mm) | |
Inductance Factor (Al) | 3.42 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.59 | |
Effective Length (le) mm | 56.82 | |
Effective Area (Ae) mm² | 35.78 | |
Effective Magnetic Volume (Ve) mm³ | 2033.0 | |
Finish | Epoxy | |
Height | 0.402" (10.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,08520 € | 27,13 € |
| 50 | 0,95680 € | 47,84 € |
| 100 | 0,83760 € | 83,76 € |
| 250 | 0,69268 € | 173,17 € |
| 600 | 0,68988 € | 413,93 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




