
B64290L0618X065 | |
|---|---|
DigiKey Part Number | 495-76697-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0618X065 |
Description | FERRITE CORE TOROID 5.35UH T65 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0618X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.17 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 51.26 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 3079.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 5.35 µH | Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,09200 € | 27,30 € |
| 50 | 0,96260 € | 48,13 € |
| 100 | 0,84250 € | 84,25 € |
| 250 | 0,69680 € | 174,20 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |






