



B64290L0082X065 | |
|---|---|
DigiKey Part Number | 495-75190-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0082X065 |
Description | FERRITE CORE TOROID 10UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 2.040" (51.80mm) Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0082X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 2.040" (51.80mm) | |
Inductance Factor (Al) | 10 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4900 | |
Core Factor (ΣI/A) mm⁻¹ | 0.62 | |
Effective Length (le) mm | 120.4 | |
Effective Area (Ae) mm² | 195.7 | |
Effective Magnetic Volume (Ve) mm³ | 23560.0 | |
Finish | Epoxy | |
Height | 0.839" (21.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 7,36900 € | 73,69 € |
| 40 | 5,66975 € | 226,79 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |















