
B64290L0045X049 | |
|---|---|
DigiKey Part Number | 495-76694-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0045X049 |
Description | FERRITE CORE TOROID N49 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy N49 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0045X049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N49 | |
Diameter | 0.677" (17.20mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.52 | |
Effective Area (Ae) mm² | 19.73 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Epoxy | |
Height | 0.287" (7.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,62520 € | 15,63 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,48800 € | 48,80 € |
| 250 | 0,40808 € | 102,02 € |
| 500 | 0,35748 € | 178,74 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

