



B64290L0045X027 | |
|---|---|
DigiKey Part Number | 495-5072-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0045X027 |
Description | FERRITE CORE TOROID 1.29UH N27 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy N27 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0045X027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N27 | |
Diameter | 0.677" (17.20mm) | |
Inductance Factor (Al) | 1.29 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.52 | |
Effective Area (Ae) mm² | 19.73 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Epoxy | |
Height | 0.287" (7.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,29956 € | 74,89 € |
| 500 | 0,26002 € | 130,01 € |
| 2.000 | 0,24522 € | 490,44 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



