
B64290L0043X038 | |
|---|---|
DigiKey Part Number | 495-B64290L0043X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0043X038 |
Description | FERRITE CORE TOROID T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0043X038 Models |
Category | Core Type Toroid |
Manufacturer TDK | Material T38 |
Series | Gap Gapped |
Packaging Box | Initial Permeability (µi) 10000 |
Part Status Active | Finish Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,26000 € | 18,26 € |
| 10 | 11,95400 € | 119,54 € |
| 25 | 10,27360 € | 256,84 € |
| Unit Price without VAT: | 18,26000 € |
|---|---|
| Unit Price with VAT: | 21,72940 € |

