
B64290L0042X830 | |
|---|---|
DigiKey Part Number | 495-B64290L0042X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0042X830 |
Description | R58.3/40.8/20.2 N30 TOROID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 6.2 µH |
Manufacturer TDK | Tolerance ±25% |
Series | Gap Ungapped |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 0.87 |
Part Status Active | Effective Length (le) mm 152.4 |
Core Type Toroid | Effective Area (Ae) mm² 174.9 |
Supplier Device Package R 58.3 x 40.8 x 20.2 | Effective Magnetic Volume (Ve) mm³ 26660.0 |
Material N30 | Finish Epoxy |
Diameter 2.295" (58.30mm) | Height 0.795" (20.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,33260 € | 266,63 € |
| Unit Price without VAT: | 5,33260 € |
|---|---|
| Unit Price with VAT: | 6,34579 € |

