Epoxy T37 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.846" (21.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0042X037

DigiKey Part Number
495-76774-ND
Manufacturer
Manufacturer Product Number
B64290L0042X037
Description
FERRITE CORE TOROID 8UH T37
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy T37 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.846" (21.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0042X037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T37
Diameter
2.366" (60.10mm)
Inductance Factor (Al)
8 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
5600
Core Factor (ΣI/A) mm⁻¹
0.87
Effective Length (le) mm
152.4
Effective Area (Ae) mm²
174.9
Effective Magnetic Volume (Ve) mm³
26660.0
Finish
Epoxy
Height
0.846" (21.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,39000 €14,39 €
109,49400 €94,94 €
257,85920 €196,48 €
507,74420 €387,21 €
Manufacturers Standard Package
Unit Price without VAT:14,39000 €
Unit Price with VAT:17,12410 €