



B64290L0022X087 | |
|---|---|
DigiKey Part Number | 495-5067-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0022X087 |
Description | FERRITE CORE TOROID 2.56UH N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 1.717" (43.60mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0022X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 95.75 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 9862.0 |
Diameter 1.717" (43.60mm) | Finish Epoxy |
Inductance Factor (Al) 2.56 µH | Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,16800 € | 31,68 € |
| 25 | 2,67400 € | 66,85 € |
| 50 | 2,33160 € | 116,58 € |
| 100 | 2,05170 € | 205,17 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |





