
B64290A0674X830 | |
|---|---|
DigiKey Part Number | 495-B64290A0674X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0674X830 |
Description | FERRITE CORE TOROID 5.75UH N30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 1.417" (36.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.94 |
Part Status Active | Effective Length (le) mm 89.65 |
Core Type Toroid | Effective Area (Ae) mm² 95.89 |
Supplier Device Package R 36 x 23 x 15 | Effective Magnetic Volume (Ve) mm³ 8597.0 |
Material N30 | Finish Uncoated |
Diameter 1.417" (36.00mm) | Height 0.591" (15.00mm) |
Inductance Factor (Al) 5.75 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 3,65700 € | 36,57 € |
| 25 | 3,08120 € | 77,03 € |
| 50 | 2,68100 € | 134,05 € |
| 100 | 2,43800 € | 243,80 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

