
B64290A0084X065 | |
|---|---|
DigiKey Part Number | B64290A0084X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0084X065 |
Description | FERRITE CORE TOROID 6.5UH T65 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Uncoated T65 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.96 |
Part Status Active | Effective Length (le) mm 255.3 |
Core Type Toroid | Effective Area (Ae) mm² 267.2 |
Supplier Device Package R 102 x 65.8 x 15 | Effective Magnetic Volume (Ve) mm³ 68220.0 |
Material T65 | Finish Uncoated |
Diameter 4.016" (102.00mm) | Height 0.591" (15.00mm) |
Inductance Factor (Al) 6.5 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 22,60458 € | 542,51 € |
| Unit Price without VAT: | 22,60458 € |
|---|---|
| Unit Price with VAT: | 26,89945 € |

