
B64290A0082X830 | |
|---|---|
DigiKey Part Number | 495-B64290A0082X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0082X830 |
Description | FERRITE CORE TOROID 8.7UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 1.969" (50.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 50 x 30 x 20 | |
Material | N30 | |
Diameter | 1.969" (50.00mm) | |
Inductance Factor (Al) | 8.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.62 | |
Effective Length (le) mm | 120.4 | |
Effective Area (Ae) mm² | 195.7 | |
Effective Magnetic Volume (Ve) mm³ | 23560.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 8,62500 € | 86,25 € |
| 40 | 6,88650 € | 275,46 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |

