Uncoated N30 Ferrite Core Toroid Type Length Width 1.339" (34.00mm) Diameter 0.492" (12.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0048X830

DigiKey Part Number
495-76742-ND
Manufacturer
Manufacturer Product Number
B64290A0048X830
Description
FERRITE CORE TOROID 5.46UH N30
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core Toroid Type Length Width 1.339" (34.00mm) Diameter 0.492" (12.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.99
Part Status
Active
Effective Length (le) mm
82.06
Core Type
Toroid
Effective Area (Ae) mm²
82.6
Supplier Device Package
R 34 x 20.5 x 12.5
Effective Magnetic Volume (Ve) mm³
6778.0
Material
N30
Finish
Uncoated
Diameter
1.339" (34.00mm)
Height
0.492" (12.50mm)
Inductance Factor (Al)
5.46 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,25000 €4,25 €
102,89200 €28,92 €
252,44480 €61,12 €
502,13440 €106,72 €
1001,84560 €184,56 €
3001,84003 €552,01 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €