
B64290A0045X830 | |
|---|---|
DigiKey Part Number | B64290A0045X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0045X830 |
Description | FERRITE CORE TOROID 2.77UH N30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.95 |
Part Status Active | Effective Length (le) mm 38.52 |
Core Type Toroid | Effective Area (Ae) mm² 19.73 |
Supplier Device Package R 16 x 9.6 x 6.3 | Effective Magnetic Volume (Ve) mm³ 760.0 |
Material N30 | Finish Uncoated |
Diameter 0.630" (16.00mm) | Height 0.248" (6.30mm) |
Inductance Factor (Al) 2.77 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26177 € | 1.047,08 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |

