
B64290A0045X038 | |
|---|---|
DigiKey Part Number | B64290A0045X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0045X038 |
Description | FERRITE CORE TOROID 6.44UH T38 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 16 x 9.6 x 6.3 | |
Material | T38 | |
Diameter | 0.630" (16.00mm) | |
Inductance Factor (Al) | 6.44 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.52 | |
Effective Area (Ae) mm² | 19.73 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Uncoated | |
Height | 0.248" (6.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35473 € | 1.418,92 € |
| Unit Price without VAT: | 0,35473 € |
|---|---|
| Unit Price with VAT: | 0,42213 € |

