
B64290A0045X035 | |
|---|---|
DigiKey Part Number | 495-76691-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0045X035 |
Description | FERRITE CORE TOROID 3.87UH T35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated T35 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.95 |
Part Status Active | Effective Length (le) mm 38.52 |
Core Type Toroid | Effective Area (Ae) mm² 19.73 |
Supplier Device Package R 16 x 9.6 x 6.3 | Effective Magnetic Volume (Ve) mm³ 760.0 |
Material T35 | Finish Uncoated |
Diameter 0.630" (16.00mm) | Height 0.248" (6.30mm) |
Inductance Factor (Al) 3.87 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,51660 € | 25,83 € |
| 100 | 0,45540 € | 45,54 € |
| 250 | 0,38112 € | 95,28 € |
| 500 | 0,32956 € | 164,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

