
B64290A0044X830 | |
|---|---|
DigiKey Part Number | B64290A0044X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0044X830 |
Description | FERRITE CORE TOROID 2.2UH N30 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 0.492" (12.50mm) Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.46 |
Part Status Active | Effective Length (le) mm 30.09 |
Core Type Toroid | Effective Area (Ae) mm² 12.23 |
Supplier Device Package R 12.5 x 7.5 x 5 | Effective Magnetic Volume (Ve) mm³ 368.0 |
Material N30 | Finish Uncoated |
Diameter 0.492" (12.50mm) | Height 0.197" (5.00mm) |
Inductance Factor (Al) 2.2 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,14778 € | 665,01 € |
| Unit Price without VAT: | 0,14778 € |
|---|---|
| Unit Price with VAT: | 0,17586 € |

