
B64290A0022X830 | |
|---|---|
DigiKey Part Number | B64290A0022X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0022X830 |
Description | FERRITE CORE TOROID 5UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 95.75 |
Supplier Device Package R 41.8 x 26.2 x 12.5 | Effective Magnetic Volume (Ve) mm³ 9862.0 |
Material N30 | Finish Uncoated |
Diameter 1.646" (41.80mm) | Height 0.492" (12.50mm) |
Inductance Factor (Al) 5 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,71490 € | 1.085,96 € |
| Unit Price without VAT: | 2,71490 € |
|---|---|
| Unit Price with VAT: | 3,23073 € |


