
B62152P0015X030 | |
|---|---|
DigiKey Part Number | B62152P0015X030-ND |
Manufacturer | |
Manufacturer Product Number | B62152P0015X030 |
Description | FERRITE CORE 2 HOLE 1.6UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Multi-Hole (2) Type 0.144" (3.65mm) Length 0.085" (2.15mm) Width Diameter 0.057" (1.45mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152P0015X030 Models |
Category | Initial Permeability (µi) 4300 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 3.22 |
Series | Effective Length (le) mm 3.7 |
Packaging Box | Effective Area (Ae) mm² 1.2 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 4.5 |
Core Type Multi-Hole (2) | Finish Parylene |
Material N30 | Height 0.057" (1.45mm) |
Inductance Factor (Al) 1.6 µH | Length 0.144" (3.65mm) |
Tolerance ±30% | Width 0.085" (2.15mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,15638 € | 18.765,60 € |
| Unit Price without VAT: | 0,15638 € |
|---|---|
| Unit Price with VAT: | 0,18609 € |

