Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.142" (3.60mm) Length 0.083" (2.10mm) Width Diameter 0.079" (2.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B62152A0027X030

DigiKey Part Number
B62152A0027X030-ND
Manufacturer
Manufacturer Product Number
B62152A0027X030
Description
FERRITE CORE 2 HOLE 2.4UH N30
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.142" (3.60mm) Length 0.083" (2.10mm) Width Diameter 0.079" (2.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B62152A0027X030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
4300
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
2.2
Series
Effective Length (le) mm
3.7
Packaging
Box
Effective Area (Ae) mm²
1.7
Part Status
Active
Effective Magnetic Volume (Ve) mm³
6.3
Core Type
Multi-Hole (2)
Finish
Uncoated
Material
N30
Height
0.079" (2.00mm)
Inductance Factor (Al)
2.4 µH
Length
0.142" (3.60mm)
Tolerance
±30%
Width
0.083" (2.10mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
90.0000,12292 €11.062,80 €
Unit Price without VAT:0,12292 €
Unit Price with VAT:0,14627 €