


B59995C0120A070 | |
|---|---|
DigiKey Part Number | 495-3907-ND |
Manufacturer | |
Manufacturer Product Number | B59995C0120A070 |
Description | PTC RESET FUSE 30V 120MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59995C0120A070 Models |
Category | Current - Max 700 mA |
Manufacturer TDK | Resistance - 25°C (Typ) 13 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.157" Dia x 0.138" T (4.00mm x 3.50mm) |
Voltage - Max 30V | Height - Seated (Max) 0.295" (7.50mm) |
Current - Hold (Ih) (Max) 120 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 240 mA | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,51670 € | 51,67 € |
| 250 | 0,46440 € | 116,10 € |
| 500 | 0,42824 € | 214,12 € |
| 1.000 | 0,39476 € | 394,76 € |
| 5.000 | 0,32614 € | 1.630,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

