


B59995C0120A051 | |
|---|---|
DigiKey Part Number | 495-77700-2-ND - Tape & Reel (TR) 495-77700-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59995C0120A051 |
Description | PTC RESET FUSE 30V 120MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 700 mA |
Manufacturer TDK | Resistance - 25°C (Typ) 13 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.157" Dia x 0.138" T (4.00mm x 3.50mm) |
Voltage - Max 30V | Height - Seated (Max) 0.295" (7.50mm) |
Current - Hold (Ih) (Max) 120 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 240 mA | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,57140 € | 57,14 € |
| 250 | 0,51356 € | 128,39 € |
| 500 | 0,47360 € | 236,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37656 € | 564,84 € |
| 3.000 | 0,34685 € | 1.040,55 € |
| 4.500 | 0,33048 € | 1.487,16 € |
| 7.500 | 0,32381 € | 2.428,57 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

