Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59990C0160A070

DigiKey Part Number
B59990C0160A070-ND
Manufacturer
Manufacturer Product Number
B59990C0160A070
Description
SENSOR PTC 55OHM 25% DISC
Customer Reference
Detailed Description
PTC Thermistor 55 Ohms Disc, 4.0mm Dia x 3.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Disc, 4.0mm Dia x 3.5mm W
Resistance @ 25°C
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.