


B59990C0120A051 | |
|---|---|
DigiKey Part Number | 495-77699-2-ND - Tape & Reel (TR) 495-77699-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59990C0120A051 |
Description | PTC RESET FUSE 80V 50MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 700 mA | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,62700 € | 31,35 € |
| 100 | 0,57860 € | 57,86 € |
| 250 | 0,52004 € | 130,01 € |
| 500 | 0,47956 € | 239,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38130 € | 571,95 € |
| 3.000 | 0,35122 € | 1.053,66 € |
| 4.500 | 0,33464 € | 1.505,88 € |
| 7.500 | 0,32789 € | 2.459,18 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

