B59990C0120A050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 8.844
Unit Price: 0,76000 €
Datasheet
Ceramic PTC Resettable Fuse 80V 50 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 80V 50 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59990C0120A050

DigiKey Part Number
B59990C0120A050-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59990C0120A050
Description
PTC RESET FUSE 80V 50MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
55 Ohms
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.157" Dia x 0.138" T (4.00mm x 3.50mm)
Voltage - Max
80V
Height - Seated (Max)
0.295" (7.50mm)
Current - Hold (Ih) (Max)
50 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
100 mA
Approval Agency
UR
Current - Max
700 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59990C0120A070TDK8.844495-3906-ND0,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes