Ceramic PTC Resettable Fuse 30V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59985C0120A070

DigiKey Part Number
495-3904-ND
Manufacturer
Manufacturer Product Number
B59985C0120A070
Description
PTC RESET FUSE 30V 250MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59985C0120A070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
4.6 Ohms
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Grade
Automotive
Packaging
Bulk
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
Current - Hold (Ih) (Max)
250 mA
Height - Seated (Max)
0.394" (10.00mm)
Current - Trip (It)
500 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
1 A
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.009
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,92200 €4,61 €
100,85100 €8,51 €
500,70600 €35,30 €
1000,65130 €65,13 €
2500,58532 €146,33 €
5000,53970 €269,85 €
1.0000,49745 €497,45 €
5.0000,41741 €2.087,05 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €