Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59980C0160A070

DigiKey Part Number
B59980C0160A070-ND
Manufacturer
Manufacturer Product Number
B59980C0160A070
Description
PTC RESET FUSE 54V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 54V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Post Trip (R1) (Max)
25 Ohms
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
Type
Ceramic
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Max
54V
Lead Spacing
0.197" (5.00mm)
Current - Max
1 A
Approval Agency
UL, VDE
Resistance - Initial (Ri) (Min)
16.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.