


B59980C0130A070 | |
|---|---|
DigiKey Part Number | 495-76406-ND |
Manufacturer | |
Manufacturer Product Number | B59980C0130A070 |
Description | PTC RESET FUSE 80V 85MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 85 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59980C0130A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 85 mA | |
Current - Trip (It) | 130 mA | |
Current - Max | 700 mA | |
Resistance - 25°C (Typ) | 62 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52350 € | 52,35 € |
| 250 | 0,47052 € | 117,63 € |
| 500 | 0,43388 € | 216,94 € |
| 1.000 | 0,39997 € | 399,97 € |
| 5.000 | 0,33044 € | 1.652,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

