Direct



Category | Resistance - 25°C (Typ) 1.8 Ohms |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.354" Dia x 0.138" T (9.00mm x 3.50mm) |
Voltage - Max 20V | Height - Seated (Max) 0.492" (12.50mm) |
Current - Hold (Ih) (Max) 550 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 1.1 A | Approval Agency UR |
Current - Max 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59975C0160A070 | TDK | 3.049 | 495-76405-ND | 1,68000 € | Direct |


