


B59975C0120A051 | |
|---|---|
DigiKey Part Number | B59975C0120A051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59975C0120A051 |
Description | PTC RESET FUSE 30V 450MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 450 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 450 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 3 A | |
Resistance - 25°C (Typ) | 1.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66892 € | 2.006,76 € |
| Unit Price without VAT: | 0,66892 € |
|---|---|
| Unit Price with VAT: | 0,79601 € |

