


B59970C0130A070 | |
|---|---|
DigiKey Part Number | 495-76403-ND |
Manufacturer | |
Manufacturer Product Number | B59970C0130A070 |
Description | PTC RESET FUSE 80V 150MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59970C0130A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 20 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79600 € | 3,98 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,60980 € | 30,49 € |
| 100 | 0,56270 € | 56,27 € |
| 250 | 0,50576 € | 126,44 € |
| 500 | 0,46638 € | 233,19 € |
| 1.000 | 0,42990 € | 429,90 € |
| 5.000 | 0,35512 € | 1.775,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

