


B59965C0160A070 | |
|---|---|
DigiKey Part Number | 495-76402-ND |
Manufacturer | |
Manufacturer Product Number | B59965C0160A070 |
Description | PTC RESET FUSE 20V 700MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59965C0160A070 Models |
Category | Resistance - 25°C (Typ) 1.2 Ohms |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Bulk | Qualification AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial, Disc |
Voltage - Max 20V | Size / Dimension 0.433" Dia x 0.138" T (11.00mm x 3.50mm) |
Current - Hold (Ih) (Max) 700 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.45 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 4.3 A | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,27100 € | 12,71 € |
| 50 | 1,05400 € | 52,70 € |
| 100 | 0,97240 € | 97,24 € |
| 250 | 0,87372 € | 218,43 € |
| 500 | 0,80552 € | 402,76 € |
| 1.000 | 0,74229 € | 742,29 € |
| 5.000 | 0,64858 € | 3.242,90 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

