


B59960C0120A070 | |
|---|---|
DigiKey Part Number | 495-3898-ND |
Manufacturer | |
Manufacturer Product Number | B59960C0120A070 |
Description | PTC RESET FUSE 80V 250MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59960C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 4.3 A | |
Resistance - 25°C (Typ) | 5.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.138" T (11.00mm x 3.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,39400 € | 6,97 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,06740 € | 53,37 € |
| 100 | 0,98460 € | 98,46 € |
| 250 | 0,88472 € | 221,18 € |
| 500 | 0,81566 € | 407,83 € |
| 1.000 | 0,75163 € | 751,63 € |
| 5.000 | 0,65674 € | 3.283,70 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

