


B59955C0120A070 | |
|---|---|
DigiKey Part Number | 495-3897-ND |
Manufacturer | |
Manufacturer Product Number | B59955C0120A070 |
Description | PTC RESET FUSE 30V 850MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 850 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59955C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 850 mA | |
Current - Trip (It) | 1.7 A | |
Current - Max | 5.5 A | |
Resistance - 25°C (Typ) | 800 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.532" Dia x 0.138" T (13.50mm x 3.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,51800 € | 7,59 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,16220 € | 58,11 € |
| 100 | 1,07200 € | 107,20 € |
| 250 | 0,96328 € | 240,82 € |
| 500 | 0,88806 € | 444,03 € |
| 1.000 | 0,81829 € | 818,29 € |
| 5.000 | 0,72118 € | 3.605,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

