Ceramic PTC Resettable Fuse 80V 170 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 80V 170 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59950C0080A070

DigiKey Part Number
495-76397-ND
Manufacturer
Manufacturer Product Number
B59950C0080A070
Description
PTC RESET FUSE 80V 170MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59950C0080A070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
5.5 A
Manufacturer
TDK
Resistance - 25°C (Typ)
3.7 Ohms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.532" Dia x 0.138" T (13.50mm x 3.50mm)
Voltage - Max
80V
Height - Seated (Max)
0.669" (17.00mm)
Current - Hold (Ih) (Max)
170 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
350 mA
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
51,50000 €7,50 €
101,38400 €13,84 €
501,14780 €57,39 €
1001,05870 €105,87 €
2500,95132 €237,83 €
5000,87702 €438,51 €
1.0000,80812 €808,12 €
5.0000,71222 €3.561,10 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €