


B59945C0160A070 | |
|---|---|
DigiKey Part Number | 495-76396-ND |
Manufacturer | |
Manufacturer Product Number | B59945C0160A070 |
Description | PTC RESET FUSE 20V 1.5A RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 1.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59945C0160A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3.05 A | |
Current - Max | 8 A | |
Resistance - 25°C (Typ) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.138" T (17.50mm x 3.50mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,85800 € | 9,29 € |
| 10 | 1,71600 € | 17,16 € |
| 50 | 1,42360 € | 71,18 € |
| 100 | 1,31330 € | 131,33 € |
| 250 | 1,17988 € | 294,97 € |
| 500 | 1,08760 € | 543,80 € |
| 1.000 | 1,00204 € | 1.002,04 € |
| 5.000 | 0,90148 € | 4.507,40 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

