Ceramic PTC Resettable Fuse 30V 1.3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 1.3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59945C0120A070

DigiKey Part Number
495-7086-ND
Manufacturer
Manufacturer Product Number
B59945C0120A070
Description
PTC RESET FUSE 30V 1.3A RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 1.3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59945C0120A070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
450 mOhms
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Grade
Automotive
Packaging
Bulk
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.689" Dia x 0.138" T (17.50mm x 3.50mm)
Current - Hold (Ih) (Max)
1.3 A
Height - Seated (Max)
0.827" (21.00mm)
Current - Trip (It)
2.6 A
Lead Spacing
0.197" (5.00mm)
Current - Max
8 A
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,24000 €2,24 €
51,85000 €9,25 €
101,70800 €17,08 €
501,41720 €70,86 €
1001,30730 €130,73 €
2501,17452 €293,63 €
5001,08266 €541,33 €
1.0000,99750 €997,50 €
5.0000,89739 €4.486,95 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €